Filter Your Search
1 - 3 of 3 results
|
BAV99/AU
Nexperia
|
Check for Price | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | ||||||||||||||||||||||||||||
|
BAV99-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 715 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | 8541.10.00.70 | PANJIT | |||
|
BAV99-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 715 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 1 | R-PDSO-G3 | AEC-Q101 | TO-236AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | 8541.10.00.70 |