Filter Your Search
1 - 1 of 1 results
|
BBS-106-G-B
Samtec Inc
|
$2.8310 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.335 inch | 0.6 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC |