Filter Your Search
1 - 1 of 1 results
|
BC547BZL1G
onsemi
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 300 MHz | 4.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 600 mV | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8541.21.00.75 | onsemi |