Filter Your Search
1 - 1 of 1 results
|
BD2045AFJ-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 500 mA | 40 µs | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 250 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.65 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |