Filter Your Search
1 - 1 of 1 results
![]() |
BD95513MUV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 28 V | 4.5 V | 3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | OTHER | S-XQCC-N32 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROHM CO LTD | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |