Filter Your Search
1 - 10 of 23 results
|
BE-2R-A4
Honeywell Sensing and Control
|
$11.6554 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 25A@480VAC | 25 A | 480 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 1.52 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BE-2R
Honeywell Sensing and Control
|
$13.2107 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 25A@480VAC | 25 A | 480 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 1.52 mm | NO | Matte Tin (Sn) | SOLDER | 17.45 mm | 21.34 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BE-2RV-A2
Honeywell Sensing and Control
|
$13.5724 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 25A@480VAC | 25 A | 480 V | 0.7 N | 15.88 mm | e3 | PANEL MOUNT | 17.86 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 30.1 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BE-2R2425
Honeywell Sensing and Control
|
$14.6840 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 25A@480VAC | 25 A | 480 V | 6.95 N | 1.27 mm | e3 | PANEL MOUNT | 1.52 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 21.08 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BE-2RB
Honeywell Sensing and Control
|
$14.7952 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 21.34 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
BE-2RB-A4
Honeywell Sensing and Control
|
$16.4919 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | PANEL MOUNT | 3.66 mm | NO | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
BE-2RL-A4
Honeywell Sensing and Control
|
$16.6157 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEAF TYPE | 25A@480VAC | 25 A | 480 V | 2.5 N | e3 | PANEL MOUNT | 1.57 mm | CORROSION PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.88 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
BE-2R-P4
Honeywell Sensing and Control
|
$16.6750 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 25A@480VAC | 25 A | 480 V | 6.12 N | 1.27 mm | PANEL MOUNT | 1.52 mm | NO | SCREW | 17.45 mm | 21.6 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
BE-2RB-A2
Honeywell Sensing and Control
|
$17.6419 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
BE-2R25-A4
Honeywell Sensing and Control
|
$19.0760 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 25A@480VAC | 25 A | 480 V | 6.12 N | 1.27 mm | PANEL MOUNT | 1.52 mm | NO | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |