Filter Your Search
1 - 10 of 15 results
|
SC143
Beck IPC GmbH
|
Check for Price | No | Contact Manufacturer | YES | 3.3 V | OTHER | S-PBGA-B177 | Not Qualified | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | BGA177,17X17,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | BECK IPC GMBH | unknown | 8542.31.00.01 | |||||||||||
|
538428
Beck IPC GmbH
|
Check for Price | Contact Manufacturer | BECK IPC GMBH | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||
|
00543257
Beck IPC GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.465 V | 3.135 V | OTHER | S-PBGA-B177 | 3 | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 5 mm | 25 mm | 25 mm | BECK IPC GMBH | unknown | 8542.31.00.01 | BGA, | ||||
|
SC143-PIS-LF
Beck IPC GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.465 V | 3.135 V | OTHER | S-PBGA-B177 | 3 | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 5 mm | 25 mm | 25 mm | BECK IPC GMBH | unknown | 8542.31.00.01 | BGA, | ||||
|
00543260
Beck IPC GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.465 V | 3.135 V | OTHER | S-PBGA-B177 | 3 | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 5 mm | 25 mm | 25 mm | BECK IPC GMBH | unknown | 8542.31.00.01 | BGA, | ||||
|
00570582
Beck IPC GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.465 V | 3.135 V | OTHER | S-PBGA-B177 | 3 | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 5 mm | 25 mm | 25 mm | BECK IPC GMBH | unknown | 8542.31.00.01 | BGA, | ||||
|
00543258
Beck IPC GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.465 V | 3.135 V | OTHER | S-PBGA-B177 | 3 | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 5 mm | 25 mm | 25 mm | BECK IPC GMBH | unknown | 8542.31.00.01 | BGA, | ||||
|
00543259
Beck IPC GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.465 V | 3.135 V | OTHER | S-PBGA-B177 | 3 | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 5 mm | 25 mm | 25 mm | BECK IPC GMBH | unknown | 8542.31.00.01 | BGA, | ||||
|
SC143-IEC
Beck IPC GmbH
|
Check for Price | No | Contact Manufacturer | YES | 3.3 V | OTHER | S-PBGA-B177 | Not Qualified | 85 °C | -25 °C | 177 | PLASTIC/EPOXY | BGA | BGA177,17X17,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | BECK IPC GMBH | unknown | 8542.31.00.01 | BGA, BGA177,17X17,50 | ||||||||||
|
SC13-LF
Beck IPC GmbH
|
Check for Price | Obsolete | BECK IPC GMBH | unknown | 8542.31.00.01 | , |