Filter Your Search
1 - 6 of 6 results
|
BF014D0823K--
Kyocera AVX Components
|
Check for Price | No | Obsolete | 82 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e0 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | not_compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BF014D0823KDC
Kyocera AVX Components
|
Check for Price | No | Obsolete | 82 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 40 V | e0 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | not_compliant | EAR99 | 8532.25.00.70 | |||||
|
BF014D0823K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 82 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BF01 | RATED AC VOLTAGE (V): 40 | Other Tolerances Values On Request | BF/Q01( D) | e0 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | ||||||
|
BF014D0823KDB
Kyocera AVX Components
|
Check for Price | No | Obsolete | 82 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 40 V | e0 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | not_compliant | EAR99 | 8532.25.00.70 | |||||
|
BF014D0823KDA
Kyocera AVX Components
|
Check for Price | No | Obsolete | 82 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 40 V | e0 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | not_compliant | EAR99 | 8532.25.00.70 | |||||
|
BF014D0823KDD
Kyocera AVX Components
|
Check for Price | No | Obsolete | 82 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances Values On Request | 40 V | e0 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | not_compliant | EAR99 | 8532.25.00.70 |