Filter Your Search
1 - 4 of 4 results
|
BLU0402-1211-BB5W
RCD Components Inc
|
Check for Price | Yes | Active | 1.21 kΩ | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU0402-1211-BB50
RCD Components Inc
|
Check for Price | Active | 1.21 kΩ | 0.1 % | 62 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402-1211-BB5
RCD Components Inc
|
Check for Price | Active | 1.21 kΩ | 0.1 % | 62 mW | 0402 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402-1211-BB50W
RCD Components Inc
|
Check for Price | Yes | Active | 1.21 kΩ | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 |