Filter Your Search
1 - 6 of 6 results
|
BLU0402-1540-DB5Q
RCD Components Inc
|
Check for Price | No | Active | 154 Ω | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||
|
BLU0402-1540-DB50W
RCD Components Inc
|
Check for Price | Yes | Active | 154 Ω | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
BLU0402-1540-DB50Q
RCD Components Inc
|
Check for Price | No | Active | 154 Ω | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
BLU0402-1540-DB50
RCD Components Inc
|
Check for Price | Active | 154 Ω | 0.5 % | 62 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402-1540-DB5W
RCD Components Inc
|
Check for Price | Yes | Active | 154 Ω | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
BLU0402-1540-DB5
RCD Components Inc
|
Check for Price | Active | 154 Ω | 0.5 % | 62 mW | 0402 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant |