Filter Your Search
1 - 2 of 2 results
|
BMR4642002/001B
Flex Ltd
|
Check for Price | Yes | End Of Life | 12 V | 14 V | 4.5 V | 600 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 132 W | R-XSMA-P20 | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 7.6 mm | 33 mm | 18.6 mm | FLEX LTD | , | compliant | EAR99 | ||||
|
BMR4642002/001B
Ericsson
|
Check for Price | Yes | Transferred | 12 V | 14 V | 4.5 V | 600 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 132 W | R-XSMA-P20 | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 7.6 mm | 33 mm | 18.6 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 20 |