Filter Your Search
1 - 10 of 14 results
|
BPA10RB
C&K
|
$2.1733 | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 10 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
BPA10B
C&K
|
$2.2861 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TUBE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 27.3 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||
|
BPA10SB
C&K
|
$2.3431 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TUBE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 27.3 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||
|
BPA12SB
C&K
|
$2.6050 | Yes | Active | 250 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 12 | 12 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.25A@24VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.1534 mm | 5.9944 mm | 32.512 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
BPA12B
C&K
|
$2.9269 | Yes | Active | 250 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 12 | 12 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.25A@24VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.1534 mm | 5.9944 mm | 32.512 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
BPA10RSBR
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 10 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
BPA12BR
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 12 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
BPA12RSB
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 12 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
BPA12RSBR
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 12 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
BPA10BR
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 10 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |