Filter Your Search
1 - 10 of 16 results
|
BPW34FSR-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||||||||||||||||
|
BPW34FSR18R
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 950 nm | 40 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 16 V | e3 | 100 °C | -40 °C | RECTANGULAR | Tin (Sn) | 4.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | PLASTIC, SMT, DIL-2 | 8541.40.60.50 | ||||||||
|
BPW34FS(E9087)
Siemens
|
Check for Price | Obsolete | 1 | 950 nm | 25 µA | SINGLE | 2 nA | YES | PIN PHOTODIODE | 32 V | 85 °C | -40 °C | SQUARE | 2.65 mm | SIEMENS A G | unknown | |||||||||||||
|
BPW34FS
Siemens
|
Check for Price | Obsolete | 1 | 40 µA | SINGLE | 40 nA | PIN PHOTODIODE | RECTANGULAR | SIEMENS A G | unknown | |||||||||||||||||||
|
BPW34FS(E9087)
OSRAM GmbH
|
Check for Price | Yes | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 40 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 20 ns | 16 V | 32 V | Silicon | e3 | 100 °C | -40 °C | RECTANGULAR | TIN | 4.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | SURFACE MOUNT, PLASTIC, DIL-2 | |||
|
BPW34FSR
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 950 nm | 40 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 20 ns | 16 V | 16 V | Silicon | 100 °C | -40 °C | SQUARE | 2.65 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | 8541.40.60.50 | |||||
|
BPW34FS-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.80.00 | |||||||||||||||||||||||
|
BPW34FSE9087
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 | YES | SURFACE MOUNT | 50 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 20 ns | 32 V | Silicon | e3 | 80 °C | -40 °C | RECTANGULAR | Tin (Sn) | 4.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | SMT, 2 PIN | 8541.40.60.50 | |||||
|
BPW34FSR18R
OSRAM GmbH
|
Check for Price | Yes | Obsolete | 1 | 950 nm | 40 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 16 V | e3 | 100 °C | -40 °C | RECTANGULAR | Tin (Sn) | 4.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | PLASTIC, SMT, DIL-2 | 8541.40.60.50 | ||||||||
|
BPW34FS
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 | YES | SURFACE MOUNT | 950 nm | 40 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 20 ns | 16 V | 32 V | Silicon | 100 °C | -40 °C | SQUARE | PURE TIN OVER NICKEL | 2.65 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | 8541.40.60.50 |