Filter Your Search
1 - 8 of 8 results
|
BPX48
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 1 | NO | 900 nm | 15 µA | COMMON CATHODE, 2 ELEMENTS | 100 nA | YES | 500 ns | 10 V | e2 | 80 °C | -40 °C | RECTANGULAR | Tin/Nickel (Sn/Ni) | 2.2 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, DIL-4 | compliant | 8541.40.80.00 | THROUGH HOLE MOUNT | |||
|
BPX48F
Siemens
|
Check for Price | Obsolete | 2 | 920 nm | 7 µA | COMMON CATHODE, 2 ELEMENTS | DAYLIGHT FILTER | 100 nA | YES | 10 V | 80 °C | -40 °C | RECTANGULAR | 2.2 mm | SIEMENS A G | PLASTIC, DIL-4 | unknown | 8541.40.60.50 | |||||||||
|
BPX48F
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | 100 nA | e0 | 80 °C | -40 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | THROUGH HOLE MOUNT | |||||||||||||||
|
BPX48F
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | 1 | NO | 920 nm | 7.5 µA | COMMON CATHODE, 2 ELEMENTS | 100 nA | YES | 10 V | e0 | 80 °C | -40 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 6.45 mm | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC, DIL-4 | unknown | 8541.40.60.50 | THROUGH HOLE MOUNT | |||||
|
BPX48F
OSRAM GmbH
|
Check for Price | Obsolete | 1 | NO | 920 nm | 7.5 µA | COMMON CATHODE, 2 ELEMENTS | 100 nA | YES | 10 V | e0 | 80 °C | -40 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 6.45 mm | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC, DIL-4 | unknown | 8541.40.60.50 | THROUGH HOLE MOUNT | ||||||
|
BPX48
Siemens
|
Check for Price | No | Obsolete | 2 | NO | 900 nm | 15 µA | COMMON CATHODE, 2 ELEMENTS | DAYLIGHT FILTER | 100 nA | YES | 500 ns | 10 V | e0 | 80 °C | -40 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | SIEMENS A G | PLASTIC, DIL-4 | unknown | 8541.40.60.50 | THROUGH HOLE MOUNT | |||
|
BPX48
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | 200 nA | 500 ns | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | THROUGH HOLE MOUNT | ||||||||||||||
|
BPX48
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 | NO | 900 nm | 15 µA | COMMON CATHODE, 2 ELEMENTS | 100 nA | YES | 500 ns | 10 V | e2 | 80 °C | -40 °C | RECTANGULAR | Tin/Nickel (Sn/Ni) | 2.2 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, DIL-4 | compliant | 8541.40.80.00 | THROUGH HOLE MOUNT |