Filter Your Search
1 - 3 of 3 results
|
BR230D-78B3-12V
Microchip Technology Inc
|
Check for Price | Active | 12 V | 1.846 W | 78 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 154 mA | 9 V | 3.5 V | 15 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 14 | 4 FORM C | NO | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
BR230D-78B3-12V
Microsemi Corporation
|
Check for Price | Transferred | 12 V | 1.846 W | 78 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 154 mA | 9 V | 3.5 V | 15 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 14 | 4 FORM C | NO | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
BR230D-78B3-12V
Babcock Inc
|
Check for Price | Transferred | 12 V | 1.846 W | 78 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 154 mA | 9 V | 3.5 V | 15 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 14 | 4 FORM C | NO | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | BABCOCK INC | unknown |