Filter Your Search
1 - 3 of 3 results
|
BR231-112A1-12V
Babcock Inc
|
Check for Price | Transferred | 1.284 W | 112 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 107 mA | 9 V | 6 V | 12 V | 10A@208VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | BABCOCK INC | unknown | ||||
|
BR231-112A1-12V
Microchip Technology Inc
|
Check for Price | Active | 1.284 W | 112 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 107 mA | 9 V | 6 V | 12 V | 10A@208VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
BR231-112A1-12V
Microsemi Corporation
|
Check for Price | Transferred | 1.284 W | 112 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 107 mA | 9 V | 6 V | 12 V | 10A@208VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 |