Filter Your Search
1 - 10 of 41 results
|
BRT21M-X016
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
BRT21M
Infineon Technologies AG
|
Check for Price | No | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | DIP-6 | not_compliant | 8541.40.80.00 | Trigger Device Outputs | |||
|
BRT21M
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||
|
BRT21M-X007
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
BRT21H-X001
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
BRT21HOPTION1+6
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 400 µA | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
BRT21HOPTION1+6
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 400 µA | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
BRT21H-X017
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
BRT21M-X006
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
BRT21M-X017T
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |