Filter Your Search
1 - 2 of 2 results
|
BRT23H-X018T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | ||||
|
BRT23H-X018T
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 100 °C | -40 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | Vishay | EAR99 | 8541.40.80.00 |