Filter Your Search
1 - 10 of 694 results
|
BD033-086-B-S-1-0250-0630-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BD026-72-B-S-1-0250-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD026-26-B-S-1-0250-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 26 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD026-32-B-S-1-0250-0300-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BD033-028-B-S-1-0250-0630-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BD033-082-B-S-1-0250-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 82 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BD033-062-B-S-1-0250-0250-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 62 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BD026-68-B-S-1-0250-0250-N-G
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 68 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BD033-020-B-S-1-0250-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BD026-12-B-S-1-0250-0300-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |