Filter Your Search
1 - 2 of 2 results
|
BSC9131CJE1HHHB
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | 105 °C | -40 °C | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FBGA, | unknown | 8542.31.00.01 | ||
|
BSC9131CJE1HHHB
NXP Semiconductors
|
Check for Price | Active | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | 105 °C | -40 °C | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 8542.31.00.01 |