Parametric results for: BSS123L6327 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bss123l6327
Select parts from the table below to compare.
Compare
Compare
BSS123L6327XT
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 6 Ω 6.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-68-1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 unknown EAR99
BSS123L6327HTSA1
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 6 Ω 6.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-68-1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 unknown EAR99 Infineon
BSS123L6327
Infineon Technologies AG
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 6 Ω 6.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-68-1 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-3 3 compliant EAR99