Filter Your Search
1 - 4 of 4 results
|
BSS138AKAR
Nexperia
|
$0.0894 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||
|
BSS138AKAR
NXP Semiconductors
|
$0.1245 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 150 °C | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | |||||||||||||||||||||||
|
BSS138AKA
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 2017-02-01 | ||||||||
|
BSS138AKA
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | NXP | PLASTIC PACKAGE-3 |