Filter Your Search
1 - 2 of 2 results
|
BT139-800E,127
WeEn Semiconductor Co Ltd
|
$0.6076 | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BT139-800E,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 30 mA | 10 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 |