Filter Your Search
1 - 10 of 16 results
|
BTA04-400D/F5
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 400 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
BTA04-400A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 750 µA | 25 mA | 10 mA | 400 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 0.00001 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
BTA04400T
Loras Industries Inc
|
Check for Price | No | Obsolete | 15 mA | 5 mA | 400 V | 4 A | TRIAC | SINGLE | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
BTA04-400GP
STMicroelectronics
|
Check for Price | No | Obsolete | 1.6 V | 13 mA | 50 mA | 400 V | 4 A | TRIAC | 10 V/us | 1.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||||||||
|
BTA04-400T/F2
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 400 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
BTA04-400A/F2
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 400 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
BTA04-400T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 750 µA | 15 mA | 5 mA | 400 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 10 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
BTA04-400T/F5
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 400 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
BTA04-400S/F2
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 400 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
BTA04-400S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 750 µA | 25 mA | 10 mA | 400 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 10 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |