Filter Your Search
1 - 1 of 1 results
|
BTA08-800BWRG
STMicroelectronics
|
$0.9780 | Yes | Active | 1 mA | 50 mA | 50 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |