Filter Your Search
1 - 6 of 6 results
|
BTA2008-600E/L02
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
BTA2008-600E,412
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 12 mA | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 600 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | SOT54 | ||||||
|
BTA2008-600E
NXP Semiconductors
|
Check for Price | No | Yes | Transferred | 500 µA | 12 mA | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | 600 V/us | 2 V | e3 | 150 °C | -40 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||
|
BTA2008-600E/L02
NXP Semiconductors
|
Check for Price | Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BTA2008-600E,412
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BTA2008-600E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 |