Filter Your Search
1 - 2 of 2 results
|
BUK9Y4R8-60E,115
Nexperia
|
$1.2914 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 100 A | 4.8 mΩ | 199 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 593 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | SOIC | SMALL OUTLINE, R-PSSO-G4 | 4 | SOT669 | not_compliant | EAR99 | Nexperia | |||||
|
BUK9Y4R8-60E,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 100 A | 4.8 mΩ | 199 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 238 W | 593 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | SOIC | PLASTIC, POWER, SOP-8, LFPAK56-4 | 4 | SOT669 | not_compliant | EAR99 |