Filter Your Search
1 - 10 of 17 results
|
BUZ41A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | N-CHANNEL | SINGLE | 500 V | 1 | 4.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BUZ41A-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | ||||||||||||||||||
|
BUZ41A
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | e0 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SEMELAB LTD | compliant | EAR99 | FLANGE MOUNT, R-MSFM-T3 | |||||||||||||||||||
|
BUZ41A
Siemens
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | 320 mJ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 18 A | SWITCHING | SILICON | 260 ns | 90 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | SFM | TO-220, 3 PIN | 3 | 8541.29.00.95 | |||||||
|
BUZ41A
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 18 A | SWITCHING | SILICON | 205 ns | 105 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
BUZ41A-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | 320 mJ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 18 A | SWITCHING | SILICON | 260 ns | 90 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | 8541.29.00.95 | ||||||||||||
|
BUZ41A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 4.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BUZ41A
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||
|
BUZ41A-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | R-PSSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | ||||||||||||||||
|
BUZ41A-E3045
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4.5 A | 1.5 Ω | 320 mJ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 18 A | SWITCHING | SILICON | 260 ns | 90 ns | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | 8541.29.00.95 |