Filter Your Search
1 - 10 of 228,509 results
|
D35BV511J5TB
Knowles Capacitors
|
Check for Price | Yes | Active | 510 pF | 50 V | 5 % | 0404 | BV | 5 % | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | SMT | Waffle Pack | Tin/Gold - with Nickel/Vanadium barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BV561A5TY
Knowles Capacitors
|
Check for Price | Yes | Active | 560 pF | 50 V | 0.0089 % | 0404 | BV | 0.0089 % | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | SMT | Waffle Pack | Tin/Gold - with Nickel/Vanadium barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BV751B1PB
Knowles Capacitors
|
Check for Price | Yes | Active | 750 pF | 100 V | 0.0133 % | 0404 | BV | 0.0133 % | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35BV911G5ME
Knowles Capacitors
|
Check for Price | Yes | Active | 910 pF | 50 V | 2 % | 0404 | BV | 2 % | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35BV911Z5MY
Knowles Capacitors
|
Check for Price | Yes | Active | 910 pF | 50 V | 80 % | 0404 | BV | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D70BV132K1PDD
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 nF | 100 V | 10 % | 0707 | BV | 10 % | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||
|
D50BV152F1LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 100 V | 1 % | 0605 | BV | 1 % | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | Non-Specified | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D20BV910L1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 100 V | 15 % | 0202 | BV | 15 % | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | Gold (Au) | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D25BV201M1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 200 pF | 100 V | 20 % | 0302 | BV | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Gold (Au) | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25BV221L1PBD
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 100 V | 15 % | 0302 | BV | 15 % | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |