Filter Your Search
1 - 3 of 3 results
|
BWNC00292522100J00
Pulse Electronics Corporation
|
$0.1730 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.5 Ω | 5 % | YES | 2.52 MHz | 700 mA | 45 MHz | Ferrite | 20 | 1110 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.92 mm | 2.5 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
BWNC00292522100J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.5 Ω | 5 % | YES | 2.52 MHz | 700 mA | 45 MHz | FERRITE | 20 | 1110 | DC-DC CONVERTER | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.92 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BWNC00292522100J00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 1.5 Ω | 5 % | YES | 2.52 MHz | 700 mA | 45 MHz | Ferrite | 20 | 1110 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.92 mm | 2.5 mm | YAGEO CORP | CHIP | compliant |