Filter Your Search
1 - 3 of 3 results
|
BY448T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 A | 1.6 V | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | 30 A | 1 | e0 | 140 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
BY448T/R
NXP Semiconductors
|
Check for Price | Obsolete | 1.6 V | 1000 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-LALF-W2 | 140 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | O-LALF-W2 | 2 | |||||||||||||
|
BY448TR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | AVALANCHE | EFFICIENCY | 30 A | 1 | E-LALF-W2 | e2 | 1 | 140 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | 8541.10.00.80 | Vishay |