Filter Your Search
1 - 10 of 11 results
|
BYD37J
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 250 ns | 1 µA | SILICON | 700 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | FAST SOFT RECOVERY | 20 A | 1 | 600 V | O-PELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | O-PELF-R2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYD37JT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 20 A | 1 | e3 | 1 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYD37J,135
NXP Semiconductors
|
Check for Price | Obsolete | 600 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | IEC 134 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||
|
BYD37JA
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.3 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | FAST SOFT RECOVERY | 20 A | 1 | R-PDSO-C2 | TS 16949 | DO-214AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | |||||||||||
|
BYD37J/T3
NXP Semiconductors
|
Check for Price | Obsolete | 600 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | SOD-87, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||||
|
BYD37JT/R
NXP Semiconductors
|
Check for Price | Obsolete | 600 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | SOD-87, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||||
|
BYD37J
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.5 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 20 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BYD37JTRL
YAGEO Corporation
|
Check for Price | Obsolete | 1.5 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
BYD37J
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 600 mA | 1.1 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | 20 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
BYD37J
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 20 A | 1 | e3 | 1 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 |