Filter Your Search
1 - 10 of 12 results
|
BYD77AA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 850 mA | 980 mV | 25 ns | 1 µA | SILICON | 55 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 25 A | 1 | 50 V | R-PDSO-C2 | TS 16949 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||
|
BYD77A
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.8 A | 980 mV | 25 ns | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 25 A | 1 | e3 | 1 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYD77AT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.8 A | 980 mV | 25 ns | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 25 A | 1 | e3 | 1 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYD77ATRL
YAGEO Corporation
|
Check for Price | Obsolete | 2 A | 950 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | VERY FAST RECOVERY | 25 A | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | unknown | EAR99 | O-LELF-R2 | 8541.10.00.80 | |||||||||||||||||||
|
BYD77A,115
NXP Semiconductors
|
Check for Price | Obsolete | 850 mA | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | O-LELF-R2 | 8541.10.00.80 | 2 | |||||||||||||||||
|
BYD77A,135
NXP Semiconductors
|
Check for Price | Obsolete | 850 mA | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | 1 | Not Qualified | O-LELF-R2 | IEC 134 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | O-LELF-R2 | 8541.10.00.80 | 2 | |||||||||||||||
|
BYD77A
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 850 mA | 980 mV | 25 ns | 1 µA | SILICON | 55 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 25 A | 1 | 50 V | O-PELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYD77A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 850 mA | 750 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | 25 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | HERMETIC SEALED, GLASS PACKAGE-2 | 8541.10.00.80 | 2 | |||||||||||||
|
BYD77AT/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 850 mA | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | HERMETIC SEALED, GLASS, SMD, 2 PIN | 8541.10.00.80 | 2 | |||||||||||||||
|
BYD77A
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.8 A | 980 mV | 25 ns | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 25 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 |