Filter Your Search
1 - 1 of 1 results
|
BZE6-RQ2X2
Honeywell Sensing and Control
|
$81.7347 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 2.22 N | 4.78 mm | PANEL MOUNT-THREADED | 10.34 mm | IP40 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |