Filter Your Search
1 - 2 of 2 results
|
BZX585-B36,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZX585-B36,115
Nexperia
|
Check for Price | Yes | Active | 2 mA | 50 nA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 350 Ω | 25.2 V | 37.4 mV/°C | 2 % | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, SOD-523, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | Nexperia |