Filter Your Search
1 - 1 of 1 results
|
BZX84-C12-QR
Nexperia
|
Check for Price | Yes | Active | 5 mA | 100 nA | 250 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 150 Ω | 8 V | 10 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia |