Filter Your Search
1 - 10 of 393 results
|
SN74ALS679DW
Texas Instruments
|
$6.4898 | Yes | Yes | Obsolete | 5 V | 35 ns | 1 | 12 | YES | SOP | 50 pF | ALS | ADDRESS COMPARATOR | TTL | WITH INHIBIT | INVERTED | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
SN74ALS679N
Texas Instruments
|
$14.1285 | No | Yes | Obsolete | 5 V | 35 ns | 1 | 12 | NO | DIP | 50 pF | ALS | ADDRESS COMPARATOR | TTL | WITH INHIBIT | INVERTED | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, DIP-20 | 20 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
DM74ALS679N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDRESS COMPARATOR | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN54HC679FK
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | ADDRESS COMPARATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74HC679N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 200 ns | 1 | 12 | NO | DIP | 50 pF | HC/UH | ADDRESS COMPARATOR | CMOS | WITH INHIBIT | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS6310DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 10 | YES | SOP | ALS | ADDRESS COMPARATOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74HC678FP
Hitachi Ltd
|
Check for Price | Transferred | YES | SOP | HC/UH | ADDRESS COMPARATOR | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.5 mm | 8.4 mm | 15.8 mm | HITACHI LTD | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74HC679DWR-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 75 ns | 1 | 12 | YES | SOP | 50 pF | HC/UH | ADDRESS COMPARATOR | CMOS | WITH INHIBIT | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SNJ54ALS678FH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 16 | YES | QCCN | ALS | ADDRESS COMPARATOR | TTL | WITH OUTPUT LATCH | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54ALS678FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 16 | YES | QCCN | 50 pF | ALS | ADDRESS COMPARATOR | TTL | WITH OUTPUT LATCH | INVERTED | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |