Filter Your Search
1 - 10 of 394 results
|
SN74HC678NT3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDRESS COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
TACT2150-20JD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | OPEN-DRAIN | TACT21 | ADDRESS COMPARATOR | CMOS | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ALS526FN3
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCJ | ADDRESS COMPARATOR | TTL | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS677JT4
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDRESS COMPARATOR | TTL | COMMERCIAL | R-XDIP-T24 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
HD74HC677P
Renesas Electronics Corporation
|
Check for Price | Obsolete | NO | DIP | ADDRESS COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SNJ54HC680FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 90 ns | 1 | 12 | YES | QCCN | 50 pF | HC/UH | ADDRESS COMPARATOR | CMOS | WITH OUTPUT LATCH | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||
|
SN74HC677JT4
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDRESS COMPARATOR | CMOS | INDUSTRIAL | R-XDIP-T24 | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS677ADW3
Texas Instruments
|
Check for Price | No | Obsolete | YES | SOP | ADDRESS COMPARATOR | TTL | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74HC677NT1
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDRESS COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN54ALS678FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 16 | YES | QCCN | 50 pF | ALS | ADDRESS COMPARATOR | TTL | WITH OUTPUT LATCH | INVERTED | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |