Filter Your Search
1 - 10 of 137 results
|
WF06P563JTL
Walsin Technology Corporation
|
$0.0064 | Yes | Yes | Active | 56 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ERJH3GJ563V
Panasonic Electronic Components
|
$0.0331 | Yes | Active | 56 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 105 °C | YES | 75 V | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||||||||
|
0805S8J0563T50
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | ||||||||||||||||
|
CQ06W8K0563TAE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 125 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | CQ | 200 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
RMG10JT563
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||||||||||||||
|
HQ06W8J0563TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CQ06W8K0563T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 125 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | CQ | 200 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
RVC080556K5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | RVC | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
CR21-563JK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | , 0805 | unknown | EAR99 | 8533.21.00.30 | |||||||
|
CQ05S8K0563T2E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | CQ | 150 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |