Filter Your Search
1 - 10 of 56 results
|
530BC1055M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||
|
531EC1055M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 2.5 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||
|
531KC1055M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 1.8 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||
|
530MC1055M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||
|
531QC1055M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 3.3 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530HC1055M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||
|
530SC1055M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 2.5 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530MC1055M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||
|
530NC1055M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
531AC1055M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.055 GHz | 7 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |