Filter Your Search
1 - 1 of 1 results
|
C1206Y5V500-474MNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 20 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 |