Filter Your Search
1 - 6 of 6 results
|
C1210X334K101TC
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 330 nF | 100 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 | |||||||
|
C1210X334K101TCX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 330 nF | 100 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 | |||||||
|
C1210X334K101T
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 330 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
C1210X334K101TX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 330 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X334K101TO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 330 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X334K101TCO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 330 nF | 100 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 |