Filter Your Search
1 - 1 of 1 results
|
CA32C0802PLT
CTS Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 8 mA | 7 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | HCMOS | e4 | 105 °C | -55 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,83/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | CTS CORP | unknown | Clock |