Filter Your Search
1 - 6 of 6 results
|
CAR06031.78KOHMS0.25%50PPM
Riedon
|
Check for Price | Yes | Active | 1.78 kΩ | 0.25 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060317.8KOHMS0.25%50PPMHP
Riedon
|
Check for Price | Yes | Active | 17.8 kΩ | 0.25 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR0603178KOHMS0.25%50PPM
Riedon
|
Check for Price | Yes | Active | 178 kΩ | 0.25 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR06031.78KOHMS0.25%50PPMHP
Riedon
|
Check for Price | Yes | Active | 1.78 kΩ | 0.25 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060317.8KOHMS0.25%50PPM
Riedon
|
Check for Price | Yes | Active | 17.8 kΩ | 0.25 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR0603178KOHMS0.25%50PPMHP
Riedon
|
Check for Price | Yes | Active | 178 kΩ | 0.25 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |