Filter Your Search
1 - 4 of 4 results
|
CAR0805156OHMS0.05%10PPM
Riedon
|
Check for Price | Yes | Active | 156 Ω | 0.05 % | 100 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR0805156OHMS0.05%10PPMHP
Riedon
|
Check for Price | Yes | Active | 156 Ω | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR080515.6OHMS0.05%10PPMHP
Riedon
|
Check for Price | Yes | Active | 15.6 Ω | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR080515.6OHMS0.05%10PPM
Riedon
|
Check for Price | Yes | Active | 15.6 Ω | 0.05 % | 100 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant |