Filter Your Search
1 - 3 of 3 results
|
CAR1206252OHMS0.05%5PPM
Riedon
|
Check for Price | Yes | Active | 252 Ω | 0.05 % | 125 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR120625.2OHMS0.05%5PPM
Riedon
|
Check for Price | Yes | Active | 25.2 Ω | 0.05 % | 125 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR1206252OHMS0.05%5PPMHP
Riedon
|
Check for Price | Yes | Active | 252 Ω | 0.05 % | 250 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant |