Filter Your Search
1 - 2 of 2 results
|
CAR120627.4OHMS0.5%10PPM
Riedon
|
Check for Price | Yes | Active | 27.4 Ω | 0.5 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR1206274OHMS0.5%10PPM
Riedon
|
Check for Price | Yes | Active | 274 Ω | 0.5 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant |