Filter Your Search
1 - 2 of 2 results
|
CAR251249.9KOHMS1%50PPM
Riedon
|
Check for Price | Yes | Active | 49.9 kΩ | 1 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR25124.99KOHMS1%50PPM
Riedon
|
Check for Price | Yes | Active | 4.99 kΩ | 1 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant |