Filter Your Search
1 - 10 of 12 results
|
CAT24C02CWI
onsemi
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ON SEMICONDUCTOR | WAFER | WAFER-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT24C02CWA
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | CATALYST SEMICONDUCTOR INC | WAFER | DIE, DIE OR CHIP | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT24C02CW-1.8
onsemi
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ON SEMICONDUCTOR | WAFER | WAFER-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT24C02CW-1.8
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | CATALYST SEMICONDUCTOR INC | WAFER | DIE, DIE OR CHIP | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT24C02CWI-1.8
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | CATALYST SEMICONDUCTOR INC | WAFER | DIE, DIE OR CHIP | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT24C02CW
onsemi
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ON SEMICONDUCTOR | WAFER | WAFER-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT24C02CWA-1.8
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | CATALYST SEMICONDUCTOR INC | WAFER | DIE, DIE OR CHIP | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT24C02CWA-1.8
onsemi
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ON SEMICONDUCTOR | WAFER | WAFER-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT24C02CW
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | CATALYST SEMICONDUCTOR INC | WAFER | DIE, DIE OR CHIP | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT24C02CWI
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 3 V | 100 kHz | EEPROM | 1000K PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | CATALYST SEMICONDUCTOR INC | WAFER | DIE, DIE OR CHIP | 8 | unknown | EAR99 | 8542.32.00.51 |