Parametric results for: CAT25-474JALF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cat25474jalf
Select parts from the table below to compare.
Compare
Compare
CAT25-474JALF
Bourns Inc
Check for Price Yes Yes Obsolete 470 kΩ 5 % 62.5 mW 1608 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 470 kΩ BUSSED 1 70 °C 470 kΩ YES 25 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, EMBOSSED MATTE TIN OVER NICKEL WRAPAROUND 550 µm 4 mm 2.1 mm BOURNS INC SMT, 1608 compliant EAR99 8533.21.00.20 Bourns